Part Details for FXL0630-1R0-M by CJIANG
Overview of FXL0630-1R0-M by CJIANG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXL0630-1R0-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 12A 1uH Molding Choke ��20% 15A SMD,6.6x7mm Power Inductors ROHS | 23929 |
|
$0.0794 / $0.1627 | Buy Now |
|
LCSC | 12A 1uH Integrated molded inductor 20% 15A SMD6.6x7mm Power Inductors ROHS | 6557 |
|
$0.0827 / $0.1695 | Buy Now |