Part Details for FXL0518-R56-M by CJIANG
Overview of FXL0518-R56-M by CJIANG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for FXL0518-R56-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 9.5A 560nH Integrated molded inductor 20% 15A SMD,5.2x5.4mm Power Inductors ROHS | 1325 |
|
$0.1588 / $0.3254 | Buy Now |
|
LCSC | 9.5A 560nH Integrated molded inductor 20% 15A SMD5.2x5.4mm Power Inductors ROHS | 1290 |
|
$0.1654 / $0.3390 | Buy Now |