Part Details for FXL0518-R47-M by CJIANG
Overview of FXL0518-R47-M by CJIANG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXL0518-R47-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10.5A 470nH Integrated molded inductor 20% 15.5A SMD,5.2x5.4mm Power Inductors ROHS | 434 |
|
$0.1588 / $0.3254 | Buy Now |
|
LCSC | 10.5A 470nH Integrated molded inductor 20% 15.5A SMD5.2x5.4mm Power Inductors ROHS | 359 |
|
$0.1654 / $0.3390 | Buy Now |