Part Details for FXD63H150 by Siemens
Overview of FXD63H150 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXD63H150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-FXD63H150-ND
|
DigiKey | BREAKER FD 3P 150A 600V 22KA FX Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$7,481.1300 | Buy Now |
DISTI #
982-FXD63H150
|
Mouser Electronics | Circuit Breakers BREAKER FD 3P 150A 600V 22KA FX HI ETI RoHS: Compliant | 0 |
|
$7,481.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7,310.8300 / $7,535.1900 | Buy Now |