Part Details for FXD63B250 by Siemens
Overview of FXD63B250 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXD63B250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-FXD63B250-ND
|
DigiKey | BRKR FD6 3P 600V 250A FX Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$7,749.4900 | Buy Now |
DISTI #
982-FXD63B250
|
Mouser Electronics | Circuit Breakers BRKR FD6 3P 600V 250A FX RoHS: Compliant | 0 |
|
$7,749.4800 | Order Now |
DISTI #
71038431
|
RS | Molded Case Circuit Breaker, Thermal Magnetic, 3 Pole, 250A, 600V | Siemens FXD63B250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$7,817.6900 / $8,059.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7,573.0800 / $7,805.4900 | Buy Now |