Part Details for FXD62B150LSD by Siemens
Overview of FXD62B150LSD by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXD62B150LSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-FXD62B150LSD-ND
|
DigiKey | BRKR FD6 2P 600V 150A FX LUG 125 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$5,833.9400 | Buy Now |
DISTI #
982-FXD62B150LSD
|
Mouser Electronics | Circuit Breakers BRKR FD6 2P 600V 150A FX LUG 125V ST | 0 |
|
$7,369.7500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,309.0100 / $5,605.4400 | Buy Now |