Part Details for FXD62B150 by Siemens
Overview of FXD62B150 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXD62B150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-FXD62B150-ND
|
DigiKey | BRKR FD6 2P 600V 150A FX Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$3,817.4200 | Buy Now |
DISTI #
982-FXD62B150
|
Mouser Electronics | Circuit Breakers BRKR FD6 2P 600V 150A FX RoHS: Compliant | 0 |
|
$3,817.4200 | Order Now |
DISTI #
71300932
|
RS | Circuit Breaker FD6 2P 600V 150A FX | Siemens FXD62B150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4,712.2300 / $4,960.2400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,559.5100 / $3,713.7500 | Buy Now |