Part Details for FXD3070 (ALTERNATE: FXD3070) by Siemens
Overview of FXD3070 (ALTERNATE: FXD3070) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXD3070 (ALTERNATE: FXD3070)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72772717
|
RS | BREAKER FD 2P 70A 600V 22KA FXD-MURRAY , FXD3070 | Siemens FXD3070 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4,928.5400 / $5,187.9400 | RFQ |