Part Details for FXC1040-470M by CJIANG
Overview of FXC1040-470M by CJIANG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXC1040-470M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3A 47uH Integrated molded inductor 20% 4.5A SMD10x11mm Power Inductors ROHS | 1177 |
|
$0.2343 / $0.4521 | Buy Now |