Part Details for FXC0630-220M by CJIANG
Overview of FXC0630-220M by CJIANG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXC0630-220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2A 22uH Molding Choke ��20% 3.5A SMD,6.6x7.3mm Power Inductors ROHS | 2194 |
|
$0.1006 / $0.2061 | Buy Now |
|
LCSC | 2A 22uH Integrated molded inductor 20% 3.5A SMD6.6x7.3mm Power Inductors ROHS | 811 |
|
$0.1048 / $0.2147 | Buy Now |