Part Details for FXC.35.52.0075X.A.DG by Taoglas Antenna Solutions
Overview of FXC.35.52.0075X.A.DG by Taoglas Antenna Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXC.35.52.0075X.A.DG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK1844
|
Newark | Rf Antenna, 13.56Mhz, 1Db, Adhesive Rohs Compliant: Yes |Taoglas FXC.35.52.0075X.A.DG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 188 |
|
$2.7000 / $3.4500 | Buy Now |
DISTI #
931-FXC.35.52.0075X.A.DG-ND
|
DigiKey | RFID ANTENNA 13.56MHZ NFC Min Qty: 1 Lead time: 11 Weeks Container: Bag |
134 In Stock |
|
$2.5200 / $2.7700 | Buy Now |
DISTI #
FXC.35.52.0075X.A.
|
Avnet Americas | NFC Flex Antenna 35mm Circle with Ferrite Layer and 75mm Twisted Pair 28AWG cable and ACH(F) - Bag (Alt: FXC.35.52.0075X.A.) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-FXC.35520075XADG
|
Mouser Electronics | Antennas Flex NFC Antenna RoHS: Compliant | 463 |
|
$2.5200 / $2.7500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$2.4400 | Buy Now |
|
Onlinecomponents.com | NFC Flex Antenna 35mm Circle with Ferrite Layer and 75mm Twisted Pair 28AWG cable and ACH(F) RoHS: Compliant | 0 |
|
$2.6000 / $3.8500 | Buy Now |
DISTI #
000000000007168198
|
Sager | NFC Flex Antenna 35mm Circle with Ferrite Layer and 75mm Twisted Pair 28AWG cable and ACH(F) Min Qty: 1 | 0 |
|
$2.5200 / $2.6600 | Buy Now |
DISTI #
FXC.35.52.0075X.A.DG
|
EBV Elektronik | NFC Flex Antenna 35mm Circle with Ferrite Layer and 75mm Twisted Pair 28AWG cable and ACH(F) (Alt: FXC.35.52.0075X.A.DG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Symmetry Electronics | NFC Flex Antenna 35mm Circle with Ferrite Layer and 75mm Twisted Pair 28AWG cable and ACH(F) Min Qty: 1 | 0 |
|
$2.7700 | Buy Now |
Part Details for FXC.35.52.0075X.A.DG
FXC.35.52.0075X.A.DG CAD Models
FXC.35.52.0075X.A.DG Part Data Attributes
|
FXC.35.52.0075X.A.DG
Taoglas Antenna Solutions
Buy Now
|
Compare Parts:
FXC.35.52.0075X.A.DG
Taoglas Antenna Solutions
|
Samacsys Manufacturer | Taoglas |