Part Details for FXC-XFP-ER10G-CYN by L-com Inc
Overview of FXC-XFP-ER10G-CYN by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE75A305000T | Amphenol Communications Solutions | XFP CONNECTOR | |
U79A1312D01 | Amphenol Communications Solutions | XFP | |
U79A1E12001 | Amphenol Communications Solutions | XFP CAGE |
Price & Stock for FXC-XFP-ER10G-CYN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK0430
|
Newark | Fiber Optic Transceiver, Xfp, 1550Nm, Er Smf Rohs Compliant: Na |L-Com FXC-XFP-ER10G-CYN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$287.9900 | Buy Now |
DISTI #
5073-FXC-XFP-ER10G-CYN-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, XFP, 15 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$350.7800 | Buy Now |
DISTI #
73613820
|
RS | Fiber Optic TransceiverXFP1550nmER SMF 40km10G/OC-192 DDMCyan- | L-com FXC-XFP-ER10G-CYN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$287.9900 | RFQ |
|
Onlinecomponents.com | Fiber Optic Transceiver, XFP, 1550nm, ER SMF RoHS: Compliant | 0 |
|
$252.2800 / $271.5300 | Buy Now |
DISTI #
77741312
|
Verical | Fiber Optic Transceiver, XFP Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$137.1440 / $171.4300 | Buy Now |
DISTI #
FXC-XFP-ER10G-CYN
|
L-com US | The L-com FXC-XFP-ER10G-CYN is an XFP form-factor transceiver, supporting 10G Ethernet/OC-192 data rates. The L-com FXC-XFP-ER10G-CYN supports 40KM distance and it is Cyan compliant transceiver. The L-com FXC-XFP-ER10G-CYN features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-XFP-ER10G-CYN is one of thousands of fiber optic connectivity products available from L-com in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 4 |
|
$137.1400 / $171.4300 | Buy Now |