Part Details for FXC-SFPPD31ZR10G-ADV by L-com Inc
Overview of FXC-SFPPD31ZR10G-ADV by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
79829-537LF | Amphenol Communications Solutions | VERT GUIDE PIN HDR-ADV G-ROUND | |
460-8010-062 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 10 positions, open, adv mate, 6.25mm (0.246in), Header. | |
467-8110-064 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 10 positions, left, adv mate, 5.15mm (0.202in), Header. |
Price & Stock for FXC-SFPPD31ZR10G-ADV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK9642
|
Newark | Fiber Optic Transceiver, Sfpp, Dwdm, Channel 31, |L-Com FXC-SFPPD31ZR10G-ADV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$614.0000 | Buy Now |
DISTI #
5073-FXC-SFPPD31ZR10G-ADV-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, SFPP, D Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$613.9400 | Buy Now |
DISTI #
73996844
|
RS | Fiber Optic TransceiveR SFPP, DWDM, Channel 31 | L-com FXC-SFPPD31ZR10G-ADV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$614.0000 | RFQ |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFPP, DWDM, Channel 31, RoHS: Compliant | 0 |
|
$547.0700 / $579.0400 | Buy Now |
DISTI #
FXC-SFPPD31ZR10G-ADV
|
L-com US | The L-com FXC-SFPPD31ZR10G-ADV is the highest quality SFP+ transceiver in the industry that supports 10G Ethernet data rates. This SFP+ DWDM transceiver has a wavelength of 1552.52nm. The L-com FXC-SFPPD31ZR10G-ADV supports a distance of 80KM and is compliant with Adva system level specifications. The L-com FXC-SFPPD31ZR10G-ADV features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFPPD31ZR10G-ADV is one of thousands of fiber optic connectivity products available from L-com's in-stock inventory and ready to ship. Contact our knowledgeable technical support and sales staff with your questions on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 2 |
|
$491.2000 / $614.0000 | Buy Now |