Part Details for FXC-SFPPC57ER10G-CLX by L-com Inc
Overview of FXC-SFPPC57ER10G-CLX by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FXC-SFPPC57ER10G-CLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK9530
|
Newark | Fiber Optic Transceiver, Sfpp, Cwdm 1570Nm, Er Smf |L-Com FXC-SFPPC57ER10G-CLX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$579.0000 | Buy Now |
DISTI #
5073-FXC-SFPPC57ER10G-CLX-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, SFPP, C Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$578.9400 | Buy Now |
DISTI #
73996732
|
RS | Fiber Optic Transceiver, SFPP, CWDM 1570nm, ER SMF | L-com FXC-SFPPC57ER10G-CLX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$579.0000 | RFQ |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFPP, CWDM 1570nm, ER SMF RoHS: Compliant | 0 |
|
$507.8900 / $538.2300 | Buy Now |
DISTI #
77740003
|
Verical | FXC-SFPPC57ER10G-CLX Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$521.1000 / $579.0000 | Buy Now |
DISTI #
FXC-SFPPC57ER10G-CLX
|
L-com US | The L-com FXC-SFPPC57ER10G-CLX is the highest quality SFP+ transceiver in the industry that supports 10G Ethernet data rates. This SFP+ CWDM transceiver has a wavelength of 1570 nm. The L-com FXC-SFPPC57ER10G-CLX supports a distance of 40KM and is compliant with Calix system level specifications. The L-com FXC-SFPPC57ER10G-CLX features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFPPC57ER10G-CLX is one of thousands of fiber optic connectivity products available from L-com's in-stock inventory and ready to ship. Contact our knowledgeable technical support and sales staff with your questions on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 2 |
|
$521.1000 / $579.0000 | Buy Now |