Part Details for FXC-SFPPC55ZR10G-CAN by L-com Inc
Overview of FXC-SFPPC55ZR10G-CAN by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG181BA | Rochester Electronics LLC | SPST, 2 Func, 1 Channel, MBCY10, METAL CAN-10 | |
LM310H | Rochester Electronics LLC | Buffer Amplifier, 1 Func, BIPolar, MBCY8, METAL CAN, TO-5, 8 PIN | |
LM106H | Rochester Electronics LLC | Comparator, 1 Func, 2000uV Offset-Max, 28ns Response Time, BIPolar, MBCY8, METAL CAN-8 |
Price & Stock for FXC-SFPPC55ZR10G-CAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK9526
|
Newark | Fiber Optic Transceiver, Sfpp, Cwdm 1550Nm, Zr Smf |L-Com FXC-SFPPC55ZR10G-CAN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$699.0000 | Buy Now |
DISTI #
5073-FXC-SFPPC55ZR10G-CAN-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, SFPP, C Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$698.9300 | Buy Now |
DISTI #
73996728
|
RS | Fiber Optic Transceiver, SFPP, CWDM 1550nm, ZR SMF | L-com FXC-SFPPC55ZR10G-CAN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$699.0000 | RFQ |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFPP, CWDM 1550nm, ZR SMF RoHS: Compliant | 0 |
|
$613.1500 / $649.7700 | Buy Now |
DISTI #
77740972
|
Verical | Fiber Optic Transceiver Series, SFP+ Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$629.1000 / $699.0000 | Buy Now |
DISTI #
FXC-SFPPC55ZR10G-CAN
|
L-com US | The L-com FXC-SFPPC55ZR10G-CAN is the highest quality SFP+ transceiver in the industry that supports 10G Ethernet data rates. This SFP+ CWDM transceiver has a wavelength of 1550nm. The L-com FXC-SFPPC55ZR10G-CAN supports a distance of 80KM and is compliant with Ciena system level specifications. The L-com FXC-SFPPC55ZR10G-CAN features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFPPC55ZR10G-CAN is one of thousands of fiber optic connectivity products available from L-com's in-stock inventory and ready to ship. Contact our knowledgeable technical support and sales staff with your questions on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 2 |
|
$629.1000 / $699.0000 | Buy Now |
Part Details for FXC-SFPPC55ZR10G-CAN
FXC-SFPPC55ZR10G-CAN CAD Models
FXC-SFPPC55ZR10G-CAN Part Data Attributes
|
FXC-SFPPC55ZR10G-CAN
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FXC-SFPPC55ZR10G-CAN
L-com Inc
1545nm Min, 1558nm Max, 11300Mbps(Tx), 11300Mbps(Rx), Board/panel Mount, PACAKGE-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Package Description | PACAKGE-20 | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES AT 1260 NM TO 1620 NM RECEIVER WAVELENGTH | |
Body Breadth | 14 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 56.5 mm | |
Connection Type | LC DUPLEX CONNECTOR | |
Data Rate (Rx) | 11300 Mbps | |
Data Rate (Tx) | 11300 Mbps | |
Fiber Optic Device Type | SFP+ TRANSCEIVER | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1558 nm | |
Operating Wavelength-Min | 1545 nm | |
Operating Wavelength-Nom | 1551 nm | |
Optical Power Output-Nom | 1.58 mW | |
Sensitivity | -23 dBm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO |