Part Details for FXC-SFPP-TXM-10G-GIG by L-com Inc
Results Overview of FXC-SFPP-TXM-10G-GIG by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FXC-SFPP-TXM-10G-GIG Information
FXC-SFPP-TXM-10G-GIG by L-com Inc is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFP4SFPPS-002 | Amphenol Cables on Demand | Amphenol SF-QSFP4SFPPS-002 2m QSFP to 4 SFP+ Splitter Cable (30 AWG Passive Copper) - 1 x QSFP+ (40GbE) to 4 x SFP+ (10GbE) Connectors (6.6 ft) | |
SF-QSFPPEXPAS-005 | Amphenol Cables on Demand | Amphenol SF-QSFPPEXPAS-005 5m 40GbE QSFP+ Cable - Amphenol 40-Gigbit Ethernet Passive Copper Cable (SFF-8436 & 802.3ba) - QSFP+ to QSFP+ (16.4 ft) | |
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) |
Price & Stock for FXC-SFPP-TXM-10G-GIG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK0394
|
Newark | Fiber Optic Transceiver, Sfp+, Rj-45, Copper Rohs Compliant: Na |L-Com FXC-SFPP-TXM-10G-GIG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$60.0000 | Buy Now |
DISTI #
5073-FXC-SFPP-TXM-10G-GIG-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, SFP+, R Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$70.2800 | Buy Now |
DISTI #
73608869
|
RS | Fiber Optic TransceiverSFP+RJ-45Copper 30m10GBase-TWirebaleGigamon- | L-com FXC-SFPP-TXM-10G-GIG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$52.1400 / $60.0000 | RFQ |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFP+, RJ-45, Copper RoHS: Compliant | 0 |
|
$52.0100 / $68.2800 | Buy Now |
DISTI #
FXC-SFPP-TXM-10G-GIG
|
L-com US | The L-com FXC-SFPP-TXM-10G-GIG is an SFPP form-factor transceiver, supporting 10G Ethernet rates. Th... more Min Qty: 1 Package Multiple: 1 | 4 |
|
$48.0000 / $60.0000 | Buy Now |