Part Details for FXC-SFPP-SR-10G-RAI by L-com Inc
Overview of FXC-SFPP-SR-10G-RAI by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFP4SFPPS-002 | Amphenol Cables on Demand | Amphenol SF-QSFP4SFPPS-002 2m QSFP to 4 SFP+ Splitter Cable (30 AWG Passive Copper) - 1 x QSFP+ (40GbE) to 4 x SFP+ (10GbE) Connectors (6.6 ft) | |
SF-QSFPPEXPAS-005 | Amphenol Cables on Demand | Amphenol SF-QSFPPEXPAS-005 5m 40GbE QSFP+ Cable - Amphenol 40-Gigbit Ethernet Passive Copper Cable (SFF-8436 & 802.3ba) - QSFP+ to QSFP+ (16.4 ft) | |
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) |
Price & Stock for FXC-SFPP-SR-10G-RAI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK0383
|
Newark | Fiber Optic Transceiver, Sfp+, 850Nm, Sr Mmf Rohs Compliant: Na |L-Com FXC-SFPP-SR-10G-RAI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$27.1900 | Buy Now |
DISTI #
5073-FXC-SFPP-SR-10G-RAI-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, SFP+, 8 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$42.0100 | Buy Now |
DISTI #
73615392
|
RS | Fiber Optic TransceiverSFP+850nmSR MMF 300m10G DDMRaisecom- | L-com FXC-SFPP-SR-10G-RAI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1900 | RFQ |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFP+, 850nm, SR MMF RoHS: Compliant | 0 |
|
$23.5700 / $30.9500 | Buy Now |
DISTI #
FXC-SFPP-SR-10G-RAI
|
L-com US | The L-com FXC-SFPP-SR-10G-RAI is an SFPP form-factor transceiver, supporting 10G Ethernet rates. The L-com FXC-SFPP-SR-10G-RAI supports 300M distance and it is Raisecom compliant transceiver. The L-com FXC-SFPP-SR-10G-RAI features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFPP-SR-10G-RAI is one of thousands of fiber optic connectivity products available from L-com in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 4 |
|
$7.9000 / $10.0000 | Buy Now |