There are no models available for this part yet.
Overview of FXC-SFP-ZX-1G-HWI by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U77A21142D01 | Amphenol Communications Solutions | SFP CAGE | |
U77A21141001 | Amphenol Communications Solutions | SFP CAGE | |
U77A21142001 | Amphenol Communications Solutions | SFP CAGE |
Price & Stock for FXC-SFP-ZX-1G-HWI by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AK0302
|
Newark | Fiber Optic Transceiver, Sfp, 1550Nm, Zx Smf Rohs Compliant: Na |L-Com FXC-SFP-ZX-1G-HWI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$68.4900 | Buy Now | |
DISTI #
5073-FXC-SFP-ZX-1G-HWI-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, SFP, 15 Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$75.1400 | Buy Now | |
DISTI #
73613814
|
RS | Fiber Optic TransceiverSFP1550nmZX SMF 80km1000Base DDMHuawei- | L-com FXC-SFP-ZX-1G-HWI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$51.9900 | RFQ | |
Onlinecomponents.com | Fiber Optic Transceiver, SFP, 1550nm, ZX SMF RoHS: Compliant | 0 |
|
$45.0600 / $59.1500 | Buy Now | ||
DISTI #
77740438
|
Verical | Fiber Optic Transceiver, SFP Min Qty: 3 Package Multiple: 1 | Americas - 4 |
|
$25.9594 / $32.8600 | Buy Now | |
DISTI #
FXC-SFP-ZX-1G-HWI
|
L-com US | The L-com FXC-SFP-ZX-1G-HWI is an SFP form-factor transceiver, supporting 1G Ethernet rates. The L-com FXC-SFP-ZX-1G-HWI supports 80KM distance and it is Huawei compliant transceiver. The L-com FXC-SFP-ZX-1G-HWI features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFP-ZX-1G-HWI is one of thousands of fiber optic connectivity products available from L-com in-stock and ready to ship. Contact our knowledgeable technical support and sales staff for your answers on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 4 |
|
$25.9600 / $32.8600 | Buy Now |