Part Details for FXC-SFB-5315-03-HWI by L-com Inc
Results Overview of FXC-SFB-5315-03-HWI by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FXC-SFB-5315-03-HWI Information
FXC-SFB-5315-03-HWI by L-com Inc is a Fiber Optic Transceiver.
Fiber Optic Transceivers are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5315TC-105XGBD | Coilcraft Inc | General Purpose Inductor, 1000uH, 2%, 1 Element, SMD | |
5315TC-205XGLD | Coilcraft Inc | General Purpose Inductor, 1970uH, 2%, 1 Element, SMD, 5415, ROHS COMPLIANT | |
5315TC-374XGBD | Coilcraft Inc | General Purpose Inductor, 370uH, 2%, 1 Element, SMD |
Price & Stock for FXC-SFB-5315-03-HWI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-FXC-SFB-5315-03-HWI-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, SFP, BI Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.8876 / $56.5800 | Buy Now |
DISTI #
73996346
|
RS | Fiber Optic Transceiver, SFP, BiDi 1550X/1310RX | L-com FXC-SFB-5315-03-HWI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$45.1900 / $52.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.0600 / $59.1500 | Buy Now |
DISTI #
77740238
|
Verical | Fiber Optic Transceiver, SFP Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$51.9900 | Buy Now |