Part Details for FXC-SFB-3440-1G-HWI by L-com Inc
Overview of FXC-SFB-3440-1G-HWI by L-com Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR3440ARJZ-R2 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol | |
ADR3440ARJZ-R7 | Analog Devices | 4.096V 0.60um CMOS 10ppm/C Vol | |
LTC3440EMS#TRPBF | Analog Devices | uP Sync Buck-Boost DC/DC Conv |
Price & Stock for FXC-SFB-3440-1G-HWI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73996263
|
RS | Fiber Optic Transceiver, SFP, BiDi 1310X/1490RX | L-com FXC-SFB-3440-1G-HWI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$64.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.5900 / $75.5000 | Buy Now |
DISTI #
77740955
|
Verical | FXC-SFB-3440-1G-HWI Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$56.5413 / $64.9900 | Buy Now |