Part Details for FXB-0P1521-004 by Amphenol Corporation
Overview of FXB-0P1521-004 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for FXB-0P1521-004
FXB-0P1521-004 CAD Models
FXB-0P1521-004 Part Data Attributes
|
FXB-0P1521-004
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FXB-0P1521-004
Amphenol Corporation
Feed Through Capacitor, 1 Function(s), 350V, 10A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 1500 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 70 dB | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Rated Current | 10 A | |
Rated Voltage | 350 V | |
Terminal Finish | SILVER |