Datasheets
FXAS21002CQR1 by:

3axis MEMS Gyroscope

Part Details for FXAS21002CQR1 by Freescale Semiconductor

Overview of FXAS21002CQR1 by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Automotive Robotics and Drones

Price & Stock for FXAS21002CQR1

Part # Distributor Description Stock Price Buy
Bristol Electronics   1000
RFQ
Rochester Electronics FXAS21002 - Digital Angular Rate Gyroscope, 3-Axix, PQCC24 RoHS: Compliant Status: Obsolete Min Qty: 1 1
  • 1 $2.4900
  • 25 $2.4400
  • 100 $2.3400
  • 500 $2.2400
  • 1,000 $2.1200
$2.1200 / $2.4900 Buy Now
Win Source Electronics DIGITAL ANGULAR RATE GYROSCOPE, / Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±250, 500, 1000, 2000 4Hz ~ 256Hz I2C, SPI 24-QFN (4x4) 89643
  • 40 $1.4130
  • 90 $1.1600
  • 135 $1.1240
  • 185 $1.0870
  • 240 $1.0510
  • 320 $0.9420
$0.9420 / $1.4130 Buy Now

Part Details for FXAS21002CQR1

FXAS21002CQR1 CAD Models

FXAS21002CQR1 Part Data Attributes:

FXAS21002CQR1 Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
FXAS21002CQR1 Freescale Semiconductor 3axis MEMS Gyroscope
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Package Description 4 X 4 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFN-24
Reach Compliance Code compliant
Samacsys Manufacturer NXP
Additional Feature ALSO REQUIRE INTERFACE VOLTAGE OF 1.62V TO 3.9V
Analog IC - Other Type ANALOG CIRCUIT
JESD-30 Code S-PQCC-N24
Length 4 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code QCCN
Package Shape SQUARE
Package Style CHIP CARRIER
Seated Height-Max 1.05 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 1.95 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 4 mm

FXAS21002CQR1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FXAS21002CQR1 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FXAS21002CQR1 by Freescale Semiconductor

  • Please alert me when FXAS21002CQR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FXAS21002CQR1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FXAS21002CQR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FXAS21002CQR1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FXAS21002CQR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FXAS21002CQR1 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: