Part Details for FXA350015A by Inventus Power
Overview of FXA350015A by Inventus Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXA350015A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EPS454-ND
|
DigiKey | AC/DC CONVERTER 15V 250W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
8 In Stock |
|
$184.8600 / $190.8200 | Buy Now |
DISTI #
680-FXA350015A
|
Mouser Electronics | Switching Power Supplies 350W 15V 16.5A MEDICAL APPROVED RoHS: Compliant | 0 |
|
$150.4200 | Order Now |