Part Details for FXA2G392Y by Hitachi Chemical Co America Ltd
Overview of FXA2G392Y by Hitachi Chemical Co America Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FXA2G392Y
FXA2G392Y CAD Models
FXA2G392Y Part Data Attributes
|
FXA2G392Y
Hitachi Chemical Co America Ltd
Buy Now
Datasheet
|
Compare Parts:
FXA2G392Y
Hitachi Chemical Co America Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3900uF, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITACHI CHEMICAL CO AMERICA LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 26 mΩ | |
Leakage Current | 15.6 mA | |
Manufacturer Series | FXA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 13500 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | BINDING POST |
Alternate Parts for FXA2G392Y
This table gives cross-reference parts and alternative options found for FXA2G392Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXA2G392Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3186GE392M400BJA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3900uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | FXA2G392Y vs 3186GE392M400BJA |
3186FH392M400MJA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3900uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | FXA2G392Y vs 3186FH392M400MJA |
3173GE392M400AJAX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3900uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | FXA2G392Y vs 3173GE392M400AJAX |
HXA2G392YD16R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3900uF, CHASSIS MOUNT, CAN | Hitachi Ltd | FXA2G392Y vs HXA2G392YD16R |
U36D400LG392M76X92HP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED | Chemi-Con | FXA2G392Y vs U36D400LG392M76X92HP |
3186GE392M400JJA1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3900uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | FXA2G392Y vs 3186GE392M400JJA1 |
3173GE392M400KRAX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 3900uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | FXA2G392Y vs 3173GE392M400KRAX |
3186FH392M400DHA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | FXA2G392Y vs 3186FH392M400DHA1 |
3186GE392M400BHA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | FXA2G392Y vs 3186GE392M400BHA1 |
3186FH392M400JPA1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3900uF, Chassis Mount, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | FXA2G392Y vs 3186FH392M400JPA1 |