Part Details for FX8RP8NQSVNF022 by Panduit Corp
Overview of FX8RP8NQSVNF022 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX8RP8NQSVNF022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y2085
|
Newark | Om3 8F Harness Ofnp Panmpo M/Pushpull Lc |Panduit FX8RP8NQSVNF022 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$563.2500 / $691.7800 | Buy Now |
DISTI #
FX8RP8NQSVNF022-ND
|
DigiKey | OM3 8-FIBER ROUND 4 TO 1 CONVERS Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$629.9700 | Buy Now |
DISTI #
FX8RP8NQSVNF022
|
Avnet Americas | Cable Assembly Plenum 6.705m 8POS MPO to 4(Duplex LC) M-PL - Bulk (Alt: FX8RP8NQSVNF022) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$604.8300 | Buy Now |
DISTI #
644-FX8RP8NQSVNF022
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 8f Harness OFNP PanMPO M/PushPull LC RoHS: Compliant | 0 |
|
$720.0700 / $735.2500 | Order Now |
DISTI #
PANFX8RP8NQSVNF022
|
Heilind Electronics | OM3 8F HARNESS OFNP PANMPO LC MPUSHPULL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$604.8300 / $636.6600 | Buy Now |
DISTI #
000000000005407714
|
Sager | Fiber Optic Cable Assemblies OM3 8f Harness OFNP PanMPO M/PushPull LC Min Qty: 1 | 0 |
|
$659.2300 / $667.3700 | Buy Now |