Part Details for FX8RP7NUSQNM016 by Panduit Corp
Overview of FX8RP7NUSQNM016 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX8RP7NUSQNM016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y8035
|
Newark | 8-Fiber Om3 Round Harness Plenum Panmpo |Panduit FX8RP7NUSQNM016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$624.2800 / $766.7400 | Buy Now |
DISTI #
FX8RP7NUSQNM016-ND
|
DigiKey | 8-FIBER OM3 ROUND HARNESS PLENUM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$698.2300 | Buy Now |
DISTI #
FX8RP7NUSQNM016
|
Avnet Americas | Cable Assembly Plenum 16m 8POS MPO to 4(Duplex LC) F-PL - Bulk (Alt: FX8RP7NUSQNM016) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$670.3700 | Buy Now |
DISTI #
644-FX8RP7NUSQNM016
|
Mouser Electronics | Fiber Optic Cable Assemblies 8-fiber OM3 Round Harness Plenum PanMPO RoHS: Compliant | 0 |
|
$998.4000 | Order Now |
DISTI #
PANFX8RP7NUSQNM016
|
Heilind Electronics | 8-FIBER OM3 ROUND HARNESS PLENUM PANMPO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$670.3700 / $705.6500 | Buy Now |
DISTI #
000000000005429215
|
Sager | Fiber Optic Cable Assemblies 8-fiber OM3 Round Harness Plenum PanMPO Min Qty: 1 | 0 |
|
$730.6600 / $739.6800 | Buy Now |