Part Details for FX8RP7NUSQNF058 by Panduit Corp
Overview of FX8RP7NUSQNF058 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX8RP7NUSQNF058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y7977
|
Newark | Om3 8 Fiber Round Harness Plenum Panmpo |Panduit FX8RP7NUSQNF058 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$639.7200 / $785.7000 | Buy Now |
DISTI #
FX8RP7NUSQNF058-ND
|
DigiKey | OM3 8 FIBER ROUND HARNESS PLENUM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$715.5000 | Buy Now |
DISTI #
FX8RP7NUSQNF058
|
Avnet Americas | Cable Assembly Plenum 17.678m 8POS MPO to 4(Duplex LC) F-PL - Bulk (Alt: FX8RP7NUSQNF058) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$686.9400 | Buy Now |
DISTI #
644-FX8RP7NUSQNF058
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 8 Fiber Round Harness Plenum PanMPO RoHS: Compliant | 0 |
|
$1,023.0900 | Order Now |
DISTI #
PANFX8RP7NUSQNF058
|
Heilind Electronics | OM3 8 FIBER ROUND HARNESS PLENUM PANMPO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$686.9400 / $761.1500 | Buy Now |
DISTI #
FX8RP7NUSQNF058
|
Avnet Americas | Cable Assembly Plenum 17.678m 8POS MPO to 4(Duplex LC) F-PL - Bulk (Alt: FX8RP7NUSQNF058) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$686.9400 | Buy Now |
DISTI #
000000000005429157
|
Sager | Fiber Optic Cable Assemblies OM3 8 Fiber Round Harness Plenum PanMPO Min Qty: 1 | 0 |
|
$748.7300 / $757.9700 | Buy Now |