Part Details for FX8C-120P-SV1(71) by Hirose Electric Co Ltd
Results Overview of FX8C-120P-SV1(71) by Hirose Electric Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FX8C-120P-SV1(71) Information
FX8C-120P-SV1(71) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120PI | Rochester Electronics LLC | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM | |
AM27C256-120PC-G | Rochester Electronics LLC | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM | |
AM27C512-120PI-G | Rochester Electronics LLC | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM |
Price & Stock for FX8C-120P-SV1(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y7215
|
Newark | Stacking Board Connector, Functionmax Fx8C Series, Header, 0.6 Mm, 120, Surface Mount Rohs Compliant... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $6.3700 | Buy Now |
DISTI #
H126142-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 90 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8071 | Buy Now |
DISTI #
FX8C-120P-SV1(71)
|
Avnet Americas | Conn Board to Board HDR 120 POS 0.6mm Solder ST SMD Tray - Trays (Alt: FX8C-120P-SV1(71)) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$3.1768 | Buy Now |
DISTI #
798-FX8C120PSV171
|
Mouser Electronics | Board to Board & Mezzanine Connectors 120P STRT SMT HEADER BRD VER TYP TRAY PK RoHS: Compliant | 0 |
|
$3.3800 / $6.0500 | Order Now |
|
Future Electronics | 120 Position .6mm Pitch 1mm Stack Height Board to Board Header RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks Container: Tray |
0 Tray |
|
$3.1700 / $3.2700 | Buy Now |
DISTI #
HIRFX8C-120P-SV1(71)
|
Heilind Electronics | 578-0526-0-71 EACH | Americas - 63 in Stock |
|
$3.8500 / $4.6200 | Buy Now |
|
Onlinecomponents.com | 0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors RoHS: Compliant | 0 |
|
$2.9100 / $4.0900 | Buy Now |
|
Quest Components | BOARD STACKING CONNECTOR | 342 |
|
$3.1829 / $5.7870 | Buy Now |
DISTI #
FX8C-120P-SV1-71
|
TME | Connector: PCB to PCB, male, PIN: 120, 0.6mm, H: 5.45mm, FX8C, SMT Min Qty: 900 | 0 |
|
$3.1000 | RFQ |
DISTI #
HIRFX8C-120P-SV1(71)
|
Interstate Connecting Components | 578-0526-0-71 EACH | 21 |
|
$3.8500 / $4.6200 | Buy Now |
Part Details for FX8C-120P-SV1(71)
FX8C-120P-SV1(71) CAD Models
FX8C-120P-SV1(71) Part Data Attributes
|
FX8C-120P-SV1(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX8C-120P-SV1(71)
Hirose Electric Co Ltd
Board Stacking Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |