Part Details for FX8C-100S-SV5(93) by Hirose Electric Co Ltd
Overview of FX8C-100S-SV5(93) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX8C-100S-SV5(93)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3754
|
Newark | [Functionmax ] 0.6Mm Pitch 5.0Mm To 16.0Mm Stacking Height Connectors |Hirose(Hrs) FX8C-100S-SV5(93) Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.3000 / $5.9600 | Buy Now |
DISTI #
H126141CT-ND
|
DigiKey | CONN RCPT 100POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Tape & Reel (TR) |
4920 In Stock |
|
$3.3125 / $6.1900 | Buy Now |
DISTI #
FX8C-100S-SV5(93)
|
Avnet Americas | HISFX8C-100S-SV5(93) - Tape and Reel (Alt: FX8C-100S-SV5(93)) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$3.7250 / $4.3210 | Buy Now |
DISTI #
798-FX8C100SSV593
|
Mouser Electronics | Board to Board & Mezzanine Connectors REC 100P GOLD SMT REEL AUTO SUCTION RoHS: Compliant | 0 |
|
$3.3100 | Order Now |
|
Future Electronics | FX8C Serie 100 Contacts 5mm Height Stacking Receptacle RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$3.8200 | Buy Now |
DISTI #
HIRFX8C-100S-SV5(93)
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.5846 / $4.6563 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7000 / $7.7500 | Buy Now |
DISTI #
578-0825-0-93
|
Avnet Abacus | HISFX8C-100S-SV5(93) (Alt: 578-0825-0-93) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 35500 |
|
Buy Now | |
|
New Advantage Corporation | BTB & Mezzanine Connectors REC 100P GOLD SMT REEL AUTO SUCTION , 57808250 RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 27000 |
|
$4.2600 / $4.6000 | Buy Now |
Part Details for FX8C-100S-SV5(93)
FX8C-100S-SV5(93) CAD Models
FX8C-100S-SV5(93) Part Data Attributes
|
FX8C-100S-SV5(93)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX8C-100S-SV5(93)
Hirose Electric Co Ltd
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | TRAY PACKAGING | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.22 inch | |
Body Depth | 0.352 inch | |
Body Length | 1.441 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BROWN | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.024 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.6896 mm | |
Polarization Key | POLARIZED RIB | |
Rated Current (Signal) | 0.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX8C-100S-SV5(93)
This table gives cross-reference parts and alternative options found for FX8C-100S-SV5(93). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX8C-100S-SV5(93), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX8C-100S-SV5 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | FX8C-100S-SV5(93) vs FX8C-100S-SV5 |