Part Details for FX829D2 by CML Microcircuits Plc
Results Overview of FX829D2 by CML Microcircuits Plc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FX829D2 Information
FX829D2 by CML Microcircuits Plc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for FX829D2
FX829D2 CAD Models
FX829D2 Part Data Attributes
|
FX829D2
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
FX829D2
CML Microcircuits Plc
Telecom Circuit, 1-Func, CMOS, PDSO24,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Package Description | SOP, SOP24,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 2 Mbps | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.365 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.67 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm |
Alternate Parts for FX829D2
This table gives cross-reference parts and alternative options found for FX829D2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX829D2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FX829P4 | CML Microcircuits Plc | Check for Price | Telecom Circuit, 1-Func, CMOS, PDIP24, | FX829D2 vs FX829P4 |
FX409J | CML Microcircuits Plc | Check for Price | Telecom Circuit, 1-Func, CMOS, CDIP22, CERDIP-22 | FX829D2 vs FX409J |
FX002DW | CML Microcircuits Plc | Check for Price | Telecom Circuit, 1-Func, CMOS, PDSO16, PLASTIC, SOIC-16 | FX829D2 vs FX002DW |
FX503A | CML Microcircuits Plc | Check for Price | Telecom Circuit, 1-Func, CMOS, CDIP16, DIP-16 | FX829D2 vs FX503A |
FX818D2 | CML Microcircuits Plc | Check for Price | Telecom Circuit, 1-Func, PDSO24, SOIC-24 | FX829D2 vs FX818D2 |
FX828D5 | CML Microcircuits Plc | Check for Price | Telecom Circuit, 1-Func, CMOS, PDSO24, SSOP-24 | FX829D2 vs FX828D5 |
FX829D5 | CML Microcircuits Plc | Check for Price | Telecom Circuit, 1-Func, CMOS, PDSO24, | FX829D2 vs FX829D5 |