Part Details for FX828D5 by CML Microcircuits Plc
Results Overview of FX828D5 by CML Microcircuits Plc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FX828D5 Information
FX828D5 by CML Microcircuits Plc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for FX828D5
FX828D5 CAD Models
FX828D5 Part Data Attributes
|
FX828D5
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
FX828D5
CML Microcircuits Plc
Telecom Circuit, 1-Func, CMOS, PDSO24, SSOP-24
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 5 V NOMINAL SUPPLY | |
Data Rate | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.3 mm |
Alternate Parts for FX828D5
This table gives cross-reference parts and alternative options found for FX828D5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX828D5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FX829P4 | CML Microcircuits Plc | Check for Price | Telecom Circuit, 1-Func, CMOS, PDIP24, | FX828D5 vs FX829P4 |
FX829D2 | CML Microcircuits Plc | Check for Price | Telecom Circuit, 1-Func, CMOS, PDSO24, | FX828D5 vs FX829D2 |
FX818D5 | CML Microcircuits Plc | Check for Price | Telecom Circuit, 1-Func, PDSO24, SSOP-24 | FX828D5 vs FX818D5 |
FX002DW | CML Microcircuits Plc | Check for Price | Telecom Circuit, 1-Func, CMOS, PDSO16, PLASTIC, SOIC-16 | FX828D5 vs FX002DW |
FX409J | CML Microcircuits Plc | Check for Price | Telecom Circuit, 1-Func, CMOS, CDIP22, CERDIP-22 | FX828D5 vs FX409J |
FX828D2 | CML Microcircuits Plc | Check for Price | Telecom Circuit, 1-Func, CMOS, PDSO24, SOIC-24 | FX828D5 vs FX828D2 |