Part Details for FX809LS by CML Microcircuits Plc
Results Overview of FX809LS by CML Microcircuits Plc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FX809LS Information
FX809LS by CML Microcircuits Plc is a Modem.
Modems are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for FX809LS
FX809LS CAD Models
FX809LS Part Data Attributes
|
FX809LS
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
FX809LS
CML Microcircuits Plc
Modem, 1.2kbps Data, CMOS, PQCC24, PLASTIC, LCC-24
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC24,.44SQ | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HALF DUPLEX | |
Data Rate | 1 Mbps | |
JESD-30 Code | S-PQCC-J24 | |
JESD-609 Code | e2 | |
Length | 10.16 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC24,.44SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MODEM | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10.16 mm |