Datasheets
FX809J by: CML Microcircuits Plc

Modem, 1.2kbps Data, CMOS, CDIP24, CERDIP-24

Part Details for FX809J by CML Microcircuits Plc

Overview of FX809J by CML Microcircuits Plc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FX809J

FX809J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FX809J Part Data Attributes

FX809J CML Microcircuits Plc
Buy Now Datasheet
Compare Parts:
FX809J CML Microcircuits Plc Modem, 1.2kbps Data, CMOS, CDIP24, CERDIP-24
Part Life Cycle Code Obsolete
Ihs Manufacturer CML MICROCIRCUITS LTD
Part Package Code DIP
Package Description DIP, DIP24,.6
Pin Count 24
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature HALF DUPLEX
Data Rate 1 Mbps
JESD-30 Code R-GDIP-T24
Length 31.75 mm
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.49 mm
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Telecom IC Type MODEM
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FX809J by CML Microcircuits Plc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FX809J by CML Microcircuits Plc

Select Manufacturer
Which Manufacturer of FX809J would you like to use for your alert(s)?
  • Please alert me when FX809J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FX809J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FX809J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FX809J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FX809J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FX809J by CML Microcircuits Plc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: