Part Details for FX802J by CML Microcircuits Plc
Results Overview of FX802J by CML Microcircuits Plc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FX802J Information
FX802J by CML Microcircuits Plc is a Codec.
Codecs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for FX802J
FX802J CAD Models
FX802J Part Data Attributes
|
FX802J
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
FX802J
CML Microcircuits Plc
CVSD Codec, CVSD, 1-Func, CMOS, CDIP28, 37.05 X 13.36 MM, CERDIP-28
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | DIP | |
Package Description | 37.05 X 13.36 MM, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Companding Law | CVSD | |
Filter | NO | |
JESD-30 Code | R-GDIP-T28 | |
Length | 36.83 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.84 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | CVSD CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for FX802J
This table gives cross-reference parts and alternative options found for FX802J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX802J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FX709J | CML Microcircuits Plc | Check for Price | CVSD Codec, CVSD, 1-Func, CMOS, CDIP28, 37.05 X 13.36 MM, CERDIP-28 | FX802J vs FX709J |