-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3713
|
Newark | [Functionmax ] Stacking Height 3Mm To 4Mm 0.6Mm Pitch Connectors |Hirose(Hrs) FX8-80P-SV(91) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $3.2000 | Buy Now |
DISTI #
H10687-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
204 In Stock |
|
$1.8552 / $4.3500 | Buy Now |
DISTI #
FX8-80P-SV(91)
|
Avnet Americas | Conn Board to Board HDR 80 POS 0.6mm Solder ST SMD Tube - Rail/Tube (Alt: FX8-80P-SV(91)) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.0000 / $2.3200 | Buy Now |
DISTI #
798-FX8-80P-SV91
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 80 POS 0.6mm Solder ST SMD RoHS: Compliant | 4042 |
|
$1.9200 / $3.5500 | Buy Now |
|
Future Electronics | FX8 Series 80 Position Male Header Surface Mount Gold 0.6mm Spacing and Pitch RoHS: Compliant pbFree: Yes Min Qty: 17 Package Multiple: 17 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.9700 / $2.2000 | Buy Now |
DISTI #
HIRFX8-80P-SV(91)
|
Heilind Electronics | 578-0003-1-91 EACH | Americas - 0 in Stock |
|
$2.5000 / $3.2000 | Buy Now |
|
Onlinecomponents.com | 0.6mm Pitch 3.0mm ~4mm Connectors RoHS: Compliant | 0 |
|
$1.8000 / $3.0800 | Buy Now |
|
Quest Components | 80 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | 7 |
|
$2.3000 / $3.4500 | Buy Now |
DISTI #
FX8-80P-SV-91
|
TME | Connector: PCB to PCB, male, PIN: 80, 0.6mm, H: 2.45mm, FX8, SMT, tube Min Qty: 17 | 0 |
|
$2.3300 | RFQ |
DISTI #
000000000003974901
|
Sager | Board to Board & Mezzanine Connectors HDR 80 POS 0.6mm Solder ST SMD Min Qty: 1 | 0 |
|
$2.0000 / $2.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX8-80P-SV(91)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX8-80P-SV(91)
Hirose Electric Co Ltd
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |