-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3714(0)-S12-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
7140SA100C | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
7140SA20PF | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H2337-ND
|
DigiKey | CONN RCPT 140POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
21 In Stock |
|
$3.0250 / $5.4600 | Buy Now |
DISTI #
798-FX8-140S-SV
|
Mouser Electronics | Board to Board & Mezzanine Connectors RCP 140 POS 0.6mm Solder ST SMD Tray RoHS: Compliant | 0 |
|
$3.5400 / $4.8800 | Order Now |
|
Future Electronics | 140 POS 0.6mm Solder ST SMD Receptacle RoHS: Compliant pbFree: Yes Min Qty: 2016 Package Multiple: 96 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$3.4600 | Buy Now |
|
Onlinecomponents.com | 0.6mm Pitch 3.0mm ~4mm Connectors RoHS: Compliant | 0 |
|
$3.0500 / $4.0900 | Buy Now |
DISTI #
63511060
|
Verical | Conn Board to Board RCP 140 POS 0.6mm Solder ST SMD Tray RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2201 | Americas - 1048 |
|
$5.4370 / $5.9878 | Buy Now |
|
Quest Components | 838 |
|
$2.9355 / $5.8710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX8-140S-SV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX8-140S-SV
Hirose Electric Co Ltd
Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.22 inch | |
Body Depth | 0.089 inch | |
Body Length | 1.913 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.024 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.6896 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.4 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 140 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for FX8-140S-SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX8-140S-SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX8-140S-SV(23) | Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Hirose Electric Co Ltd | FX8-140S-SV vs FX8-140S-SV(23) |
FX8-140S-SV(33) | Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Hirose Electric Co Ltd | FX8-140S-SV vs FX8-140S-SV(33) |
FX8-140S-SV(22) | Board Stacking Connector, 140 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | FX8-140S-SV vs FX8-140S-SV(22) |