Part Details for FX6A-80P-0.8SV1(71) by Hirose Electric Co Ltd
Overview of FX6A-80P-0.8SV1(71) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FX6A-80P-0.8SV1(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3655
|
Newark | 0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose(Hrs) FX6A-80P-0.8SV1(71) Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3200 / $4.8800 | Buy Now |
DISTI #
FX6A-80P-0.8SV1(71)-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 13 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1269 | Buy Now |
DISTI #
FX6A-80P-0.8SV1(71
|
Avnet Americas | Connector Stacking Header 80 Position 6mm to 8mm Stack Height 0.8mm Solder Straight Surface Mount - Rail/Tube (Alt: FX6A-80P-0.8SV1(71) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Container: Tube | 0 |
|
$3.0500 / $3.5380 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 13 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$2.9800 | Buy Now |
DISTI #
HIRFX6A-80P-0.8SV1(71)
|
Heilind Electronics | 576-0227-6-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8000 / $4.8000 | Buy Now |
DISTI #
000000000003974841
|
Sager | Board to Board & Mezzanine Connectors 80P STRT SMT HEADER NO PICK & PLACE TAPE Min Qty: 1 | 0 |
|
$2.6600 / $3.2600 | Buy Now |
Part Details for FX6A-80P-0.8SV1(71)
FX6A-80P-0.8SV1(71) CAD Models
FX6A-80P-0.8SV1(71) Part Data Attributes
|
FX6A-80P-0.8SV1(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX6A-80P-0.8SV1(71)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.169 inch | |
Body Depth | 0.197 inch | |
Body Length | 1.567 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.7 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |