Part Details for FX6A-40P-0.8SV1(71) by Hirose Electric Co Ltd
Overview of FX6A-40P-0.8SV1(71) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123563-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 40P | |
10125138-160816ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 40P | |
10128638-160816CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 40P |
Price & Stock for FX6A-40P-0.8SV1(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3616
|
Newark | 0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose(Hrs) FX6A-40P-0.8SV1(71) RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 / $3.2800 | Buy Now |
DISTI #
H10799-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8125 / $3.4200 | Buy Now |
DISTI #
798-FX6A40P08SV171
|
Mouser Electronics | Board to Board & Mezzanine Connectors HDR 40POS .8MM SMT GOLD RoHS: Compliant | 0 |
|
$1.8800 / $4.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$2.0000 | Buy Now |
DISTI #
HIRFX6A-40P-0.8SV1(71)
|
Heilind Electronics | 576-0223-5-71 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors RoHS: Compliant | 0 |
|
$1.8500 / $3.1500 | Buy Now |
DISTI #
000000000003974802
|
Sager | Board to Board & Mezzanine Connectors HDR 40POS .8MM SMT GOLD Min Qty: 1 | 0 |
|
$2.0500 / $2.7300 | Buy Now |
DISTI #
576-0223-5-71
|
Avnet Abacus | Conn Board to Board HDR 40 POS 0.8mm Solder ST SMD Stick (Alt: 576-0223-5-71) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FX6A-40P-0.8SV1(71)
FX6A-40P-0.8SV1(71) CAD Models
FX6A-40P-0.8SV1(71) Part Data Attributes
|
FX6A-40P-0.8SV1(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX6A-40P-0.8SV1(71)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |
Alternate Parts for FX6A-40P-0.8SV1(71)
This table gives cross-reference parts and alternative options found for FX6A-40P-0.8SV1(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX6A-40P-0.8SV1(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
61083-042149 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | FX6A-40P-0.8SV1(71) vs 61083-042149 |
61083-041142 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | FX6A-40P-0.8SV1(71) vs 61083-041142 |
61083-044442LF | Amphenol FCi | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | FX6A-40P-0.8SV1(71) vs 61083-044442LF |
P08-040-PLT-B-G | 3M Interconnect | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, ROHS COMPLIANT | FX6A-40P-0.8SV1(71) vs P08-040-PLT-B-G |
61083-041440LF | Amphenol FCi | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | FX6A-40P-0.8SV1(71) vs 61083-041440LF |
61083-041142 | Amphenol FCi | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | FX6A-40P-0.8SV1(71) vs 61083-041142 |
TX15-40P-6ST-MN1 | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Plug, | FX6A-40P-0.8SV1(71) vs TX15-40P-6ST-MN1 |
61083-044129 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | FX6A-40P-0.8SV1(71) vs 61083-044129 |
61083-042029 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | FX6A-40P-0.8SV1(71) vs 61083-042029 |
61083-042042 | Amphenol FCi | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Plug, | FX6A-40P-0.8SV1(71) vs 61083-042042 |