Part Details for FX6A-20P-0.8SV1(93) by Hirose Electric Co Ltd
Overview of FX6A-20P-0.8SV1(93) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-002000BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 20P | |
10128638-002000CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 20P | |
10124179-001LF | Amphenol Communications Solutions | HPCE STD VT Receptacle 20P Omit 8P |
Price & Stock for FX6A-20P-0.8SV1(93)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3604
|
Newark | 0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose(Hrs) FX6A-20P-0.8SV1(93) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.5200 / $2.9000 | Buy Now |
DISTI #
FX6A-20P-0.8SV1(93)-ND
|
DigiKey | CONN HDR 20POS SMD GOLD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6284 | Buy Now |
DISTI #
FX6A-20P-0.8SV1(93
|
Avnet Americas | Conn Board to Board HDR 20 POS 0.8mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FX6A-20P-0.8SV1(93) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.7581 | Buy Now |
DISTI #
798-FX6A20P08SV193
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20P M HEADER SMT BOARD VERTICAL TYPE RoHS: Compliant | 0 |
|
$1.7100 / $1.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$1.7700 | Buy Now |
DISTI #
HIRFX6A-20P-0.8SV1(93)
|
Heilind Electronics | 576-0221-0-93 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors RoHS: Compliant | 0 |
|
$1.8000 / $3.7700 | Buy Now |
DISTI #
000000000003974790
|
Sager | Board to Board & Mezzanine Connectors 20P M HEADER SMT BOARD VERTICAL TYPE Min Qty: 1000 | 0 |
|
$1.8100 / $2.4200 | Buy Now |
DISTI #
576-0221-0-93
|
Avnet Abacus | Conn Board to Board HDR 20 POS 0.8mm Solder ST SMD Embossed T/R (Alt: 576-0221-0-93) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FX6A-20P-0.8SV1(93)
FX6A-20P-0.8SV1(93) CAD Models
FX6A-20P-0.8SV1(93) Part Data Attributes
|
FX6A-20P-0.8SV1(93)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX6A-20P-0.8SV1(93)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |