Part Details for FX6-80S-0.8SV(71) by Hirose Electric Co Ltd
Overview of FX6-80S-0.8SV(71) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10008000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 80S Vertical Receptacle. | |
51952-059LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 80S Vertical Header. | |
10106264-0020001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 80S |
Price & Stock for FX6-80S-0.8SV(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3586
|
Newark | 0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose(Hrs) FX6-80S-0.8SV(71) RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 / $4.5200 | Buy Now |
DISTI #
H10807-ND
|
DigiKey | CONN RCPT 80POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tube |
75 In Stock |
|
$2.5000 / $4.5900 | Buy Now |
DISTI #
FX6-80S-0.8SV(71)
|
Avnet Americas | HISFX6-80S-0.8SV(71) - Rail/Tube (Alt: FX6-80S-0.8SV(71)) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$2.7403 | Buy Now |
DISTI #
798-FX6-80S-0.8SV71
|
Mouser Electronics | Board to Board & Mezzanine Connectors RCP 80 POS 0.8mm Solder ST SMD Stick RoHS: Compliant | 97 |
|
$2.7200 / $5.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 13 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$2.7600 | Buy Now |
DISTI #
HIRFX6-80S-0.8SV(71)
|
Heilind Electronics | 576-0107-4-71 EACH | Americas - 0 in Stock |
|
$3.5313 / $4.5200 | Buy Now |
|
Onlinecomponents.com | 0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors RoHS: Compliant | 0 |
|
$2.5600 / $4.3500 | Buy Now |
DISTI #
FX6-80S-0.8SV-71
|
TME | connector FX6-80S-0.8SV(71) Min Qty: 13 | 0 |
|
$2.9400 | RFQ |
DISTI #
000000000003974772
|
Sager | Board to Board & Mezzanine Connectors RCP 80 POS 0.8mm Solder ST SMD Stick Min Qty: 1 | 0 |
|
$2.8300 / $3.7700 | Buy Now |
DISTI #
576-0107-4-71
|
Avnet Abacus | HISFX6-80S-0.8SV(71) (Alt: 576-0107-4-71) RoHS: Compliant Min Qty: 13 Package Multiple: 13 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FX6-80S-0.8SV(71)
FX6-80S-0.8SV(71) CAD Models
FX6-80S-0.8SV(71) Part Data Attributes
|
FX6-80S-0.8SV(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX6-80S-0.8SV(71)
Hirose Electric Co Ltd
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | PEG | |
Body Breadth | 0.224 inch | |
Body Depth | 0.157 inch | |
Body Length | 1.567 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.8 mm | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |