There are no models available for this part yet.
Overview of FX6-50S-0.8SV2(93) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for FX6-50S-0.8SV2(93) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK3564
|
Newark | 0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose(Hrs) FX6-50S-0.8SV2(93) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2200 / $4.7600 | Buy Now | |
DISTI #
FX6-50S-0.8SV2(93)-ND
|
DigiKey | CONN RCPT 50POS SMD GOLD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5775 | Buy Now | |
DISTI #
FX6-50S-0.8SV2(93)
|
Avnet Americas | Conn Board to Board RCP 50 POS 0.8mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: FX6-50S-0.8SV2(93)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$2.9750 / $3.4510 | Buy Now | |
DISTI #
798-FX650S08SV293
|
Mouser Electronics | Board to Board & Mezzanine Connectors 50P F RECEPT SMT BOARD VERTICAL TYPE RoHS: Compliant | 0 |
|
$2.8700 / $3.0800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$2.9100 | Buy Now | ||
DISTI #
HIRFX6-50S-0.8SV2(93)
|
Heilind Electronics | 576-0124-3-93 REEL | Americas - 0 in Stock |
|
$3.6615 / $3.7188 | Buy Now | |
Onlinecomponents.com | 0.8mm Pitch 5.0 to 9.0mm Stacking Height Connectors RoHS: Compliant | 0 |
|
$2.9500 / $6.1900 | Buy Now | ||
DISTI #
000000000003974750
|
Sager | Board to Board & Mezzanine Connectors 50P F RECEPT SMT BOARD VERTICAL TYPE Min Qty: 1000 | 0 |
|
$2.9800 / $3.9700 | Buy Now | |
DISTI #
576-0124-3-93
|
Avnet Abacus | Conn Board to Board RCP 50 POS 0.8mm Solder ST SMD Embossed T/R (Alt: 576-0124-3-93) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FX6-50S-0.8SV2(93) by Hirose Electric Co Ltd
Part Data Attributes for FX6-50S-0.8SV2(93) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Material
|
NOT SPECIFIED
|
JESD-609 Code
|
e4
|