Part Details for FX6-50S-0.8SV2(89) by Hirose Electric Co Ltd
Overview of FX6-50S-0.8SV2(89) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX6-50S-0.8SV2(89)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3563
|
Newark | 0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose(Hrs) FX6-50S-0.8SV2(89) Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.7800 / $4.3000 | Buy Now |
DISTI #
FX6-50S-0.8SV2(89)-ND
|
DigiKey | CONN RCPT Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7679 | Buy Now |
DISTI #
FX6-50S-0.8SV2(89)
|
Avnet Americas | Connector Stacking Receptacle 50 Position 7mm to 9mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: FX6-50S-0.8SV2(89)) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.6875 / $3.1175 | Buy Now |
DISTI #
798-FX6-50S-0.8SV289
|
Mouser Electronics | Board to Board & Mezzanine Connectors RoHS: Compliant | 0 |
|
$2.7000 / $2.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$2.4100 | Buy Now |
DISTI #
HIRFX6-50S-0.8SV2(89)
|
Heilind Electronics | 576-0124-3-89 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6700 / $5.5900 | Buy Now |
Part Details for FX6-50S-0.8SV2(89)
FX6-50S-0.8SV2(89) CAD Models
FX6-50S-0.8SV2(89) Part Data Attributes
|
FX6-50S-0.8SV2(89)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
FX6-50S-0.8SV2(89)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |