Part Details for FX6-100P-0.8SV by Hirose Electric Co Ltd
Overview of FX6-100P-0.8SV by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX6-100P-0.8SV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 100 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | 11 |
|
$3.4200 / $6.8400 | Buy Now |
|
Quest Components | 100 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT | 59 |
|
$4.2180 / $6.8400 | Buy Now |
Part Details for FX6-100P-0.8SV
FX6-100P-0.8SV CAD Models
FX6-100P-0.8SV Part Data Attributes:
|
FX6-100P-0.8SV
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX6-100P-0.8SV
Hirose Electric Co Ltd
Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LOW PROFILE, POLARIZED | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.169 inch | |
Body Depth | 0.197 inch | |
Body Length | 1.882 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.699 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX6-100P-0.8SV
This table gives cross-reference parts and alternative options found for FX6-100P-0.8SV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX6-100P-0.8SV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53467-1009 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, White Insulator, Plug | Molex | FX6-100P-0.8SV vs 53467-1009 |
KX15-100-N4E-1 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Japan Aviation Electronics Industry Limited | FX6-100P-0.8SV vs KX15-100-N4E-1 |
KX15-100-N2B-1 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Japan Aviation Electronics Industry Limited | FX6-100P-0.8SV vs KX15-100-N2B-1 |
55091-1009 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Molex | FX6-100P-0.8SV vs 55091-1009 |
53552-1007 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Brown Insulator, Plug, | Molex | FX6-100P-0.8SV vs 53552-1007 |
53552-1009 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Brown Insulator, Plug | Molex | FX6-100P-0.8SV vs 53552-1009 |
QTS0100A-1121-9F | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE | Foxconn | FX6-100P-0.8SV vs QTS0100A-1121-9F |
KX15-100-K4D-1 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Japan Aviation Electronics Industry Limited | FX6-100P-0.8SV vs KX15-100-K4D-1 |
53408-1009 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Plug | Molex | FX6-100P-0.8SV vs 53408-1009 |
FX6A-100P-0.8SV2 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Brown Insulator, Receptacle | Hirose Electric Co Ltd | FX6-100P-0.8SV vs FX6A-100P-0.8SV2 |