Part Details for FX579D4 by CML Microcircuits Plc
Results Overview of FX579D4 by CML Microcircuits Plc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FX579D4 Information
FX579D4 by CML Microcircuits Plc is a Modem.
Modems are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for FX579D4
FX579D4 CAD Models
FX579D4 Part Data Attributes
|
FX579D4
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
FX579D4
CML Microcircuits Plc
Modem, 38.4kbps Data, CMOS, PDSO16, PLASTIC, SOIC-16
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HALF DUPLEX | |
Data Rate | 38 Mbps | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.26 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.67 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MODEM | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.49 mm |