Part Details for FX4C3-20S-1.27DSAL(71) by Hirose Electric Co Ltd
Overview of FX4C3-20S-1.27DSAL(71) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX4C3-20S-1.27DSAL(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3447
|
Newark | 5.0 To 11.0Mm Stacking Height Half Pitch Connectors |Hirose(Hrs) FX4C3-20S-1.27DSAL(71) Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8800 / $4.4000 | Buy Now |
DISTI #
FX4C3-20S-1.27DSAL(71)-ND
|
DigiKey | CONN RCPT 20POS VERT GOLD Min Qty: 210 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1714 | Buy Now |
DISTI #
FX4C3-20S-1.27DSAL
|
Avnet Americas | Connector Stacking Receptacle 20 Position 8mm to 11mm Stack Height 1.27mm Solder Straight Through Hole - Trays (Alt: FX4C3-20S-1.27DSAL) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Container: Tray | 0 |
|
$2.4250 / $3.1900 | Buy Now |
DISTI #
798-FX4C320S127DSAL1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20P STRAIGHT RECEPT T/H PCB LOCKING CLIP RoHS: Compliant | 0 |
|
$3.3500 / $4.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 210 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.6900 | Buy Now |
DISTI #
HIRFX4C3-20S-1.27DSAL(71)
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.4154 / $2.8710 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $4.3300 | Buy Now |
Part Details for FX4C3-20S-1.27DSAL(71)
FX4C3-20S-1.27DSAL(71) CAD Models
FX4C3-20S-1.27DSAL(71) Part Data Attributes
|
FX4C3-20S-1.27DSAL(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX4C3-20S-1.27DSAL(71)
Hirose Electric Co Ltd
Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX4C3-20S-1.27DSAL(71)
This table gives cross-reference parts and alternative options found for FX4C3-20S-1.27DSAL(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX4C3-20S-1.27DSAL(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K050ASX-020440G-T | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Kycon Inc | FX4C3-20S-1.27DSAL(71) vs K050ASX-020440G-T |
KX14-20-C | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | FX4C3-20S-1.27DSAL(71) vs KX14-20-C |
BSSH-110-D-14-F-LF | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | FX4C3-20S-1.27DSAL(71) vs BSSH-110-D-14-F-LF |
KX14-020K14D1E | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | FX4C3-20S-1.27DSAL(71) vs KX14-020K14D1E |
BSSH-110-D-14-G-LT-LF | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | FX4C3-20S-1.27DSAL(71) vs BSSH-110-D-14-G-LT-LF |
53748-0202 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Plug, | Molex | FX4C3-20S-1.27DSAL(71) vs 53748-0202 |
DF16C-20DS-0.5V(50) | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Hirose Electric Co Ltd | FX4C3-20S-1.27DSAL(71) vs DF16C-20DS-0.5V(50) |
BSSH-110-D-10-H-LT-LF | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | FX4C3-20S-1.27DSAL(71) vs BSSH-110-D-10-H-LT-LF |
AXK720347G | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Panasonic Electronic Components | FX4C3-20S-1.27DSAL(71) vs AXK720347G |
P08-020-SLTM-B-G | 20 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | FX4C3-20S-1.27DSAL(71) vs P08-020-SLTM-B-G |