Part Details for FX4A1-20P-1.27SV(99) by Hirose Electric Co Ltd
Overview of FX4A1-20P-1.27SV(99) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX4A1-20P-1.27SV(99)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3323
|
Newark | Fx4A1-20P-1.27Sv(99) |Hirose(Hrs) FX4A1-20P-1.27SV(99) Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6000 / $5.2200 | Buy Now |
DISTI #
FX4A1-20P-1.27SV(99)-ND
|
DigiKey | CONN HDR 20POS SMD GOLD Min Qty: 24 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4821 | Buy Now |
DISTI #
FX4A1-20P-1.27SV(9
|
Avnet Americas | Connector Stacking Header 20 Position 6mm to 9mm Stack Height 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: FX4A1-20P-1.27SV(9) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tube | 0 |
|
$3.2625 / $3.7845 | Buy Now |
DISTI #
798-FX4A120P127SV99
|
Mouser Electronics | Board to Board & Mezzanine Connectors 20P STRT SMT HEADER NO LOC BOSS GLD PLT RoHS: Compliant | 0 |
|
$4.2400 / $5.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 | 0 |
|
$3.1900 | Buy Now |
DISTI #
HIRFX4A1-20P-1.27SV(99)
|
Heilind Electronics | 574-0411-2-99 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9800 / $4.4400 | Buy Now |
DISTI #
FX4A1-20P-1.27SV(9
|
Avnet Americas | Connector Stacking Header 20 Position 6mm to 9mm Stack Height 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: FX4A1-20P-1.27SV(9) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tube | 0 |
|
$3.2625 / $3.7845 | Buy Now |
DISTI #
000000000003974504
|
Sager | Board to Board & Mezzanine Connectors 20P STRT SMT HEADER NO LOC BOSS GLD PLT Min Qty: 1 | 0 |
|
$2.8300 / $3.4700 | Buy Now |
Part Details for FX4A1-20P-1.27SV(99)
FX4A1-20P-1.27SV(99) CAD Models
FX4A1-20P-1.27SV(99) Part Data Attributes:
|
FX4A1-20P-1.27SV(99)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX4A1-20P-1.27SV(99)
Hirose Electric Co Ltd
Board Connector, 20 Contact(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.861 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 45 mΩ | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for FX4A1-20P-1.27SV(99)
This table gives cross-reference parts and alternative options found for FX4A1-20P-1.27SV(99). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX4A1-20P-1.27SV(99), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2851-051201 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Wieson Technologies Co Ltd | FX4A1-20P-1.27SV(99) vs 2851-051201 |
2851-051210 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Wieson Technologies Co Ltd | FX4A1-20P-1.27SV(99) vs 2851-051210 |
G2851-051200 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Wieson Technologies Co Ltd | FX4A1-20P-1.27SV(99) vs G2851-051200 |
G2851-051210 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Wieson Technologies Co Ltd | FX4A1-20P-1.27SV(99) vs G2851-051210 |
2851-051211 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Wieson Technologies Co Ltd | FX4A1-20P-1.27SV(99) vs 2851-051211 |
G2851-051201 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle | Wieson Technologies Co Ltd | FX4A1-20P-1.27SV(99) vs G2851-051201 |