Part Details for FX409LV1 by CML Microcircuits Plc
Overview of FX409LV1 by CML Microcircuits Plc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for FX409LV1
FX409LV1 CAD Models
FX409LV1 Part Data Attributes
|
FX409LV1
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
FX409LV1
CML Microcircuits Plc
Telecom Circuit, 1-Func, CMOS, PQFP24, PLASTIC, BENT AND CROPPED, QUAD-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | QFP | |
Package Description | QFP, QFP24,.6SQ,50 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G24 | |
JESD-609 Code | e0 | |
Length | 10.125 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP24,.6SQ,50 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 0.0044 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 10.125 mm |