Telecommunication Circuits
FX335
Description: Telecom Circuit, 1-Func, CMOS, CDIP22, CERDIP-22

Overview of FX335 by CML Microcircuits Plc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for FX335 by CML Microcircuits Plc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FX335 by CML Microcircuits Plc

FX335
CML Microcircuits Plc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CML MICROCIRCUITS LTD
Part Package Code
DIP
Package Description
DIP, DIP22,.4
Pin Count
22
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-CDIP-T22
Length
27.4 mm
Number of Functions
1
Number of Terminals
22
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP22,.4
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.86 mm
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
OTHER
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. FX335
    CML Microcircuits Plc
    Telecom Circuit, 1-Func, CMOS, CDIP22, CERDIP-22
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FX335 by CML Microcircuits Plc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FX335 by CML Microcircuits Plc

Select Manufacturer
Which Manufacturer of FX335 would you like to use for your alert(s)?
  • Please alert me when FX335 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FX335 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FX335 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FX335 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FX335.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FX335 by CML Microcircuits Plc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: