-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1642
|
Newark | Board-To-Board Connector, Fx30B Series, Through Hole, Receptacle, 5, 3.81 Mm, Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) FX30B-5S-3.81DSA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$3.0800 / $5.6800 | Buy Now |
DISTI #
H122220-ND
|
DigiKey | CONN RCPT 5POS 0.15 GOLD PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
191 In Stock |
|
$2.7000 / $4.9200 | Buy Now |
DISTI #
FX30B-5S-3.81DSA
|
Avnet Americas | Conn Power RCP 5Power POS 3.81mm Solder ST Thru-Hole 10 Terminal 1 Port Tray - Trays (Alt: FX30B-5S-3.81DSA) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.9585 | Buy Now |
DISTI #
798-FX30B-5S-3.81DSA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 5P B2B PWR CON STRT RCPT T/H RoHS: Compliant | 553 |
|
$3.0000 / $6.1900 | Buy Now |
|
Future Electronics | 5 Position Straight Mezzanine Socket Connector RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks Container: Tray | 35Tray |
|
$3.0800 / $3.3700 | Buy Now |
DISTI #
HIRFX30B-5S-3.81DSA
|
Heilind Electronics | 570-3503-0-00 STR RCPT 5POS | Americas - 0 in Stock |
|
$3.8125 / $4.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7200 / $3.9400 | Buy Now |
|
Quest Components | 952 |
|
$3.7710 / $7.5420 | Buy Now | |
DISTI #
FX30B-5S-3.81DSA
|
TME | connector FX30B-5S-3.81DSA Min Qty: 1 | 35 |
|
$2.4700 / $4.0500 | Buy Now |
DISTI #
FX30B-5S-381DSA
|
TME | Connector: PCB to PCB, FX30B, SMT, PIN: 5, socket, on PCBs, female Min Qty: 210 | 0 |
|
$2.5700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX30B-5S-3.81DSA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX30B-5S-3.81DSA
Hirose Electric Co Ltd
Rectangular Power Connector, 5 Contact(s), Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 2 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL,TUV | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |