-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1620
|
Newark | Board-To-Board Connector, Fx30B Series, Through Hole, Header, 2, 3.81 Mm, Gold Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) FX30B-2P-3.81DSA20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$2.1900 / $4.0400 | Buy Now |
DISTI #
H122201-ND
|
DigiKey | CONN HEADER VERT 2POS 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
92 In Stock |
|
$1.9125 / $3.5900 | Buy Now |
DISTI #
FX30B-2P-3.81DSA20
|
Avnet Americas | Conn Power HDR 2 POS 3.81mm Solder ST Through Hole 4 Terminal 1 Port Tray - Trays (Alt: FX30B-2P-3.81DSA20) RoHS: Compliant Min Qty: 49 Package Multiple: 49 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.1098 | Buy Now |
DISTI #
798-FX30B-2P381DSA20
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2P B2B PWR CON STRT HDR 20MM H T/H RoHS: Compliant | 1676 |
|
$1.8600 / $3.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 49 Package Multiple: 49 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.1300 | Buy Now |
DISTI #
HIRFX30B-2P-3.81DSA20
|
Heilind Electronics | 570-3100-3-00 STR HDR STACKING HEIGHT 20MM | Americas - 0 in Stock |
|
$2.7188 / $3.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9600 / $2.8100 | Buy Now |
DISTI #
FX30B-2P-3.81DSA20
|
TME | Connector: PCB to PCB, FX30B, SMT, PIN: 2, socket, on PCBs, male Min Qty: 1 | 49 |
|
$1.7400 / $2.8700 | Buy Now |
DISTI #
000000000005247055
|
Sager | Board to Board & Mezzanine Connectors 2P B2B PWR CON STRT HDR 20MM H T/H Min Qty: 1 | 0 |
|
$2.1800 / $2.9000 | Buy Now |
DISTI #
570-3100-3-00
|
Avnet Abacus | Conn Power HDR 2 POS 3.81mm Solder ST Through Hole 4 Terminal 1 Port Tray - Tape and Reel (Alt: 570-3100-3-00) RoHS: Compliant Min Qty: 392 Package Multiple: 392 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FX30B-2P-3.81DSA20
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX30B-2P-3.81DSA20
Hirose Electric Co Ltd
Rectangular Power Connector, 2 Contact(s), Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | SPLIT BOARD LOCK | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 2 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 750VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | UL,TUV | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for FX30B-2P-3.81DSA20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX30B-2P-3.81DSA20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX30B-2P-3.81DSA25 | Board Connector, 2 Contact(s), Straight, Solder Terminal, Locking, Black Insulator | Hirose Electric Co Ltd | FX30B-2P-3.81DSA20 vs FX30B-2P-3.81DSA25 |